Neomounts DS42-430BL12 TV base Swivelling 23"-43" wall mounting stand |
16-9929
|
|
Available to back orderBack order, lead time 14 days
|
1+ £43.42
Price per unit Ex VAT
|
TV Base |
|
|
Black |
125mm |
12.5cm |
|
(W x H x D) 220 x 450 x 125 mm |
|
43" |
58,4 cm (23") - 109,2 cm (43") |
50kg |
450mm |
|
|
11kg |
480mm |
290mm |
10kg |
430mm |
Neomounts DS42-430BL14 TV base Swivelling 32"-55" Stand Wall Mounting |
16-9930
|
|
Available to back orderBack order, lead time 14 days
|
1+ £62.16
Price per unit Ex VAT
|
TV Base |
|
|
Black |
125mm |
12.5cm |
12.5cm |
(W x H x D) 534 x 627 x 125 mm |
|
55" |
81,3 cm (32") - 139,7 cm (55") |
50kg |
627mm |
|
|
19.7kg |
580mm |
295mm |
18.4kg |
480mm |
Neomounts DS45-430BL16 TV base Swivelling 27-70" Wall Mounting Black |
16-9931
|
|
Available to back orderBack order, lead time 14 days
|
1+ £66.65
Price per unit Ex VAT
|
TV Base |
|
|
Black |
280mm |
28cm |
28cm |
(W x H x D) 660 x 795 x 280 mm |
|
70" |
68,6 cm (27") - 177,8 cm (70") |
40kg |
795mm |
0 - 116mm |
Yes |
8.4kg |
725mm |
125mm |
8.4kg |
360mm |
Neomounts DS45-430BL18 TV base height-adjustable stand 114.3cm to 228.6cm |
16-9932
|
|
Despatched within 3 working days - 4 in stock
|
1+ £62.62
Price per unit Ex VAT
|
TV base |
Black |
n.a |
|
373mm |
37.3cm |
37.3cm |
|
940 x 875 x 373mm |
2.29 m (90)m |
|
60kg |
|
0 - 100mm |
|
23.7kg |
985mm |
130mm |
22.8kg |
345mm |
Neomounts DS45-430BL19 TV base Height-adjustable 58.4-190.5 cm Stand |
16-9933
|
|
Available to back orderBack order, lead time 14 days
|
1+ £23.39
Price per unit Ex VAT
|
TV base |
Black |
n.a |
|
355mm |
35.5cm |
35.5cm |
|
426 x 735 x 355mm |
190.5 cm (75)cm |
|
40kg |
|
0 - 62mm |
|
20.7kg |
400mm |
200mm |
20.8kg |
350mm |