Neomounts DS45-430BL19 TV base Height-adjustable 58.4-190.5 cm Stand

MPN
DS45-430BL19
Brand
Neomounts
EAN-13
8717371445294
Order Code
16-9933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS45-430BL19 stands as a versatile solution for adjustable television mounting needs. The DS45-430BL19 is a height-adjustable TV base designed to accommodate screens ranging from 58.4 cm to 190.5 cm, offering a robust and functional support system for various display sizes. Constructed to facilitate ergonomic viewing, this base allows users to modify the height according to specific spatial requirements, enhancing both comfort and spatial efficiency. It is particularly pertinent in environments demanding flexibility and frequent readjustment, such as conference rooms, educational settings, and public display areas, where adaptability to different viewing angles and heights improves user experience and reduces strain. Its design ensures stability and support, making it an essential component in settings where presentations and visual demonstrations require reliable and adjustable mounting solutions.
Type TV base
Housing colour Black
Energy efficiency rating n.a
Add-on displays 1
Cable management Yes
Depth 355mm
Depth (max) 35.5cm
Depth (min) 35.5cm
Dimensions (W x H x D) 426 x 735 x 355mm
Harmonized System (HS) code 7326909890
Height adjustment range 0 - 62mm
Holder Type Stand
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 20.7kg
Master (outer) case height 400mm
Master (outer) case length 200mm
Master (outer) case net weight 20.8kg
Master (outer) case width 350mm
Material (details) Steel
Max. load Capacity 40kg
Maximum screen size 190.5 cm (75)cm
Maximum VESA mount 800 x 400mm
Maximum weight capacity 40kg
Maximum weight capacity (per display) 40kg
Minimum screen size 58.4 cm (23)cm
Minimum VESA mount 200 x 200mm
Mounting Freestanding
Mounting option Stand
Mounting Type Desk
Number of displays supported 1
Package depth 45mm
Package height 385mm
Package weight 2.6kg
Package width 165mm
Pneumatic technology No
Product colour Black
Product Type TV base
Products per master (outer) case 8 pc(s)
Products per pallet (EU) 368 pc(s)
Suitable for (technical/physical) 58,4 cm (23") - 190,5 cm (75")cm
Warranty period 5 (s)Year
Weight 2.4kg
Width 426mm

Reviews

Be the first to submit a review

Trustpilot