Neomounts DS45-430BL16 TV base Swivelling 27-70" Wall Mounting Black

MPN
DS45-430BL16
Brand
Neomounts
EAN-13
8717371445102
Order Code
16-9931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £66.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS45-430BL16 provides a robust solution for the secure and flexible installation of televisions ranging from 27 to 70 inches. As a offering, also identified by the alternate description 3412093, this wall mounting system features a swivelling mechanism, allowing for adjustable viewing angles to enhance spatial arrangements in various settings. Constructed from durable materials and designed to meet precise engineering standards, the mount is ideal for both residential and commercial applications where stable and adaptable display positioning is required. Its compatibility with a wide range of VESA patterns ensures a versatile fit for numerous television models, making it a practical choice for electricians, audio-visual technicians, and facilities managers seeking reliable and efficient mounting solutions.
Type TV Base
Maximum screen size 70"
Max. load Capacity 40kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 280mm
Depth (max) 28cm
Depth (min) 28cm
Dimensions (W x H x D) 660 x 795 x 280 mm
For Screen Size 68,6 cm (27") - 177,8 cm (70")
Harmonized System (HS) code 7326909890
Height 795mm
Height adjustment Yes
Height adjustment range 0 - 116mm
Holder Type Stand
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 8.4kg
Master (outer) case height 725mm
Master (outer) case length 125mm
Master (outer) case net weight 8.4kg
Master (outer) case width 360mm
Material (details) Steel
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 40kg
Maximum weight capacity (per display) 40kg
Minimum screen size 94 cm (37)
Minimum VESA mount 200 x 200 mm
Mounting Freestanding
Mounting option Stand
Mounting Type Desk
Number of displays supported 1
Package depth 125mm
Package height 725mm
Package weight 8.4kg
Package width 360mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 36 pc(s)
Swivel angle range -35 - 35°
Swivel Range (left) 35°
Swivel Range (right) 35°
Swivelling Yes
Warranty period 5 year(s)
Weight 7.6kg
Width 660mm

Reviews

Be the first to submit a review

Trustpilot