Neomounts DS42-430BL14 TV base Swivelling 32"-55" Stand Wall Mounting

MPN
DS42-430BL14
Brand
Neomounts
EAN-13
8717371445355
Order Code
16-9930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £62.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS42-430BL14 is designed for professional television installations requiring flexibility and stability. The DS42-430BL14 supports screen sizes ranging from 32 to 55 inches, providing a versatile solution for various display needs. Engineered with a robust swivelling mechanism, this stand wall mounting ensures optimal viewing angles, making it suitable for dynamic environments such as conference rooms, public displays, or control centres. The mount's construction accommodates efficient cable management and enhances the aesthetic integration into commercial and industrial settings. This product offers the reliability required for long-term use in demanding applications, adhering to the high standards expected in engineering installations.
Type TV Base
Maximum screen size 55"
Max. load Capacity 50kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 125mm
Depth (max) 12.5cm
Depth (min) 12.5cm
Dimensions (W x H x D) 534 x 627 x 125 mm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Harmonized System (HS) code 7326909890
Height 627mm
Holder Type Stand
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 19.7kg
Master (outer) case height 580mm
Master (outer) case length 295mm
Master (outer) case net weight 18.4kg
Master (outer) case width 480mm
Material (details) Steel
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 50kg
Maximum weight capacity (per display) 50kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 100 x 100 mm
Mounting Bolt-through
Mounting option Bolt-down
Mounting Type Desk
Number of displays supported 1
Package depth 138mm
Package height 560mm
Package weight 4.6kg
Package width 230mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 64 pc(s)
Swivel angle range -30 - 30°
Swivel Range (left) 30°
Swivel Range (right) 30°
Swivelling Yes
Warranty period 5 year(s)
Weight 3.93kg
Width 534mm

Reviews

Be the first to submit a review

Trustpilot