Neomounts DS42-430BL12 TV base Swivelling 23"-43" wall mounting stand

MPN
DS42-430BL12
Brand
Neomounts
EAN-13
8717371445348
Order Code
16-9929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS42-430BL12, identified by the part number 3412090. This wall mounting stand is engineered to support TV displays ranging from 23 to 43 inches, offering a robust and reliable swivel mechanism that allows for versatile viewing angles. The Neomounts DS42-430BL12 is constructed with durable materials to support a secure mount while maintaining ease of installation. Typically utilised in both residential and commercial environments, it facilitates flexible screen positioning in settings such as conference rooms, educational facilities, and home entertainment systems. The design ensures compatibility with a wide range of TVs through standard VESA mounting patterns, making it a versatile solution for engineers requiring adaptable and durable display installations.
Type TV Base
Maximum screen size 43"
Max. load Capacity 50kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 125mm
Depth (max) 12.5cm
Dimensions (W x H x D) 220 x 450 x 125 mm
For Screen Size 58,4 cm (23") - 109,2 cm (43")
Harmonized System (HS) code 7326909890
Height 450mm
Holder Type Stand
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 11kg
Master (outer) case height 480mm
Master (outer) case length 290mm
Master (outer) case net weight 10kg
Master (outer) case width 430mm
Material (details) Steel
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 50kg
Maximum weight capacity (per display) 50kg
Minimum screen size 58.4 cm (23)
Minimum VESA mount 100 x 100 mm
Mounting Bolt-through
Mounting option Bolt-down
Mounting Type Desk
Number of displays supported 1
Package depth 135mm
Package height 413mm
Package weight 2.5kg
Package width 230mm
Panel mounting interface 100 x 200,100 x 100,200 x 100,200 x 200
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 80 pc(s)
Swivel angle range -30 - 30°
Swivel Range (left) 30°
Swivel Range (right) 30°
Swivelling Yes
Warranty period 5 year(s)
Weight 2kg
Width 220mm

Reviews

Be the first to submit a review

Trustpilot