Neomounts DS45-430BL18 TV base height-adjustable stand 114.3cm to 228.6cm

MPN
DS45-430BL18
Brand
Neomounts
EAN-13
8717371445287
Order Code
16-9932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £62.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Neomounts DS45-430BL18, with the manufacturer's part number 3412094, is a precision-engineered TV base that offers a height-adjustable stand ranging from 114.3 cm to 228.6 cm. This robust component is designed to accommodate various display configurations, making it ideal for use in professional environments such as conference rooms and broadcasting studios where precise screen positioning is crucial. The stand's construction features durable materials that ensure stability and long-term reliability, meeting the demands of continuous adjustments and heavy equipment. The height adjustment capability facilitates optimal viewing angles and ergonomic setups, particularly beneficial in settings that require frequent reconfiguration of displays. Suitable for installations requiring variable monitor positioning, this versatile stand effectively supports professional audio-visual and collaborative technology applications.
Type TV base
Housing colour Black
Energy efficiency rating n.a
Add-on displays 1
Cable management Yes
Depth 373mm
Depth (max) 37.3cm
Depth (min) 37.3cm
Dimensions (W x H x D) 940 x 875 x 373mm
Harmonized System (HS) code 7326909890
Height adjustment range 0 - 100mm
Holder Type Stand
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 23.7kg
Master (outer) case height 985mm
Master (outer) case length 130mm
Master (outer) case net weight 22.8kg
Master (outer) case width 345mm
Material (details) Steel
Max. load Capacity 60kg
Maximum screen size 2.29 m (90)m
Maximum VESA mount 800 x 400mm
Maximum weight capacity 60kg
Maximum weight capacity (per display) 60kg
Minimum screen size 114.3 cm (45)cm
Minimum VESA mount 200 x 200mm
Mounting Freestanding
Mounting option Stand
Mounting Type Desk
Number of displays supported 1
Package depth 55mm
Package height 968mm
Package weight 5.7kg
Package width 162mm
Pneumatic technology No
Product colour Black
Product Type TV base
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 100 pc(s)
Suitable for (technical/physical) 114,3 cm (45") - 228,6 cm (90")cm
Warranty period 5 (s)Year
Weight 5.25kg
Width 940mm

Reviews

Be the first to submit a review

Trustpilot