Neomounts BEAMER-C80 Projector ceiling mount Tiltable Rotatable Silver 15 cm |
16-9916
|
|
Available to back orderBack order, lead time 14 days
|
1+ £56.71
Price per unit Ex VAT
|
Silver |
Yes |
|
7 x 20 x 30cm |
|
130 - 200mm |
|
Manual |
7cm |
14kg |
380mm |
320mm |
11.8kg |
415mm |
15cm |
15kg |
15kg |
8cm |
70mm |
305mm |
Neomounts BEAMER-C80WHITE Projector ceiling mount 15 cm White Tiltable |
16-9917
|
|
Available to back orderBack order, lead time 14 days
|
1+ £56.71
Price per unit Ex VAT
|
White |
Yes |
|
7 x 20 x 30cm |
|
130 - 200mm |
|
Manual |
7cm |
14kg |
380mm |
320mm |
11.8kg |
415mm |
15cm |
15kg |
15kg |
8cm |
70mm |
305mm |
Neomounts CL25-530BL1 Projector ceiling mount Swivelling Tiltable Black |
16-9920
|
|
Available to back orderBack order, lead time 14 days
|
1+ £69.42
Price per unit Ex VAT
|
Black |
|
Yes |
47 x 47 x 25.5cm |
470mm |
|
25.5cm |
|
47cm |
21kg |
425mm |
380mm |
16.7kg |
500mm |
|
45kg |
45kg |
|
240mm |
135mm |
Neomounts CL25-540BL1 Projector ceiling mount adjustable 90.5cm black |
16-9921
|
|
Available to back orderBack order, lead time 14 days
|
1+ £79.71
Price per unit Ex VAT
|
Black |
|
Yes |
47 x 47 x 90.5cm |
470mm |
605 - 905mm |
|
|
47cm |
19.5kg |
430mm |
285mm |
15.4kg |
610mm |
90.5cm |
35kg |
35kg |
60.5cm |
265mm |
102mm |
Neomounts CL25-550BL1 Projector ceiling mount Black Height-adjustable 114.5 cm |
16-9922
|
|
Despatched within 3 working days - 46 in stock
|
1+ £90.53
Price per unit Ex VAT
|
Black |
|
Yes |
47 x 47 x 114.5cm |
470mm |
745 - 1145mm |
|
|
47cm |
20.6kg |
430mm |
285mm |
14.8kg |
735mm |
114.5cm |
35kg |
35kg |
74.5cm |
265mm |
102mm |