Neomounts BEAMER-C80WHITE Projector ceiling mount 15 cm White Tiltable

MPN
BEAMER-C80WHITE
Brand
Neomounts
EAN-13
8717371444396
Order Code
16-9917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £56.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts BEAMER-C80WHITE, Manufacturer's Part Number: 615931, is a projector ceiling mount designed for secure and adjustable installation of projectors. This product, presented in a white finish, features a sturdy construction with a 15 cm ceiling drop distance, affording a reliable solution for mounting requirements. The mount offers tiltable functionality, enabling precise alignment adjustments to ensure optimal projector positioning. Such mounts are typically utilised in engineering applications where projectors are required for technical presentations, simulations, or lectures in lecture halls, conference rooms, or design studios, providing seamless integration with various architectural designs.
Type Projector ceiling mount
Housing colour White
Energy efficiency rating n.a
Adjustable Yes
Angle of rotation 360°
Content 1
Dimensions (L x W x H) 7 x 20 x 30cm
Harmonized System (HS) code 7326909890
Height adjustment range 130 - 200mm
Height adjustment type Manual
Housing Material Steel
Length 7cm
Master (outer) case gross weight 14kg
Master (outer) case height 380mm
Master (outer) case length 320mm
Master (outer) case net weight 11.8kg
Master (outer) case width 415mm
Max. distance to floor/ceiling 15cm
Max. load Capacity 15kg
Maximum weight capacity 15kg
Min. distance to floor/ceiling 8cm
Mounting Type Ceiling
Package depth 70mm
Package height 305mm
Package net weight 1.2kg
Package weight 1.2kg
Package width 200mm
Product colour White
Product Type Projector ceiling mount
Products per master (outer) case 10 pc(s)
Products per pallet (EU) 240 pc(s)
Rack size 483 mm (19")mm
Rotatable Yes
Rotating Yes
Swivel range 360°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range 0 - 30°
Tilt Range (bottom) -7.5°
Tilt Range (top) +7.5°
Weight 1.3kg
Width 20cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot