Neomounts CL25-550BL1 Projector ceiling mount Black Height-adjustable 114.5 cm

MPN
CL25-550BL1
Brand
Neomounts
EAN-13
8717371449186
Order Code
16-9922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £90.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

Neomounts CL25-550BL1 (Manufacturer's Part Number: 2620858) is a robust projector ceiling mount that boasts a sleek black finish, providing a professional appearance suitable for various environments. This height-adjustable mount extends up to 114.5 cm, offering flexibility in projector installation for precise image alignment. Constructed for durability and stability, it supports a wide range of projector models, making it ideal for commercial or educational settings where reliable overhead installation is necessary. By enabling tailored positioning, the CL25-550BL1 ensures optimal projection angles for enhanced visual presentations in auditoriums, conference rooms, and classrooms.
Type Projector ceiling mount
Housing colour Black
Energy efficiency rating n.a
Angle of rotation 360°
Cable management Yes
Content 1
Depth 470mm
Dimensions (L x W x H) 47 x 47 x 114.5cm
Harmonized System (HS) code 7326909890
Height adjustment range 745 - 1145mm
Housing Material Steel
Length 47cm
Master (outer) case gross weight 20.6kg
Master (outer) case height 430mm
Master (outer) case length 285mm
Master (outer) case net weight 14.8kg
Master (outer) case width 735mm
Max. distance to floor/ceiling 114.5cm
Max. load Capacity 35kg
Maximum weight capacity 35kg
Min. distance to floor/ceiling 74.5cm
Mounting Type Ceiling
Package depth 265mm
Package height 102mm
Package net weight 4.9kg
Package weight 4.9kg
Package width 717mm
Product colour Black
Product Type Projector ceiling mount
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 48 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")mm
Rotatable Yes
Rotation 180°
Swivel angle range -8 - 8°
Swivel Range (left) 8°
Swivel Range (right) 8°
Tilt angle range -20 - 20°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Weight 4.9kg
Width 47cm

Reviews

Be the first to submit a review

Trustpilot