Neomounts CL25-530BL1 Projector ceiling mount Swivelling Tiltable Black

MPN
CL25-530BL1
Brand
Neomounts
EAN-13
8717371449179
Order Code
16-9920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £69.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts CL25-530BL1 projector ceiling mount, identified by Manufacturer's Part Number 2620856, is a precision-engineered solution for securely mounting projectors in a variety of professional settings. This swivelling and tiltable mount, finished in black, offers seamless adjustment capabilities, enabling optimal alignment and positioning of projectors in conference rooms, lecture halls, and other auditoria requiring adaptable projection angles. Its robust construction ensures durability and stability, accommodating a wide range of projector models. Designed for ease of installation, it allows engineers to optimise visual presentations by adjusting pitch and rotation to suit specific spatial configurations and presentation requirements. This makes the Neomounts CL25-530BL1 an ideal choice for environments demanding reliable and flexible mounting solutions.
Type Projector ceiling mount
Housing colour Black
Energy efficiency rating n.a
Angle of rotation 360°
Cable management Yes
Content 1
Depth 470mm
Dimensions (L x W x H) 47 x 47 x 25.5cm
Harmonized System (HS) code 7326909890
Height/depth 25.5cm
Housing Material Steel
Length 47cm
Master (outer) case gross weight 21kg
Master (outer) case height 425mm
Master (outer) case length 380mm
Master (outer) case net weight 16.7kg
Master (outer) case width 500mm
Max. load Capacity 45kg
Maximum weight capacity 45kg
Mounting Type Ceiling
Package depth 240mm
Package height 135mm
Package net weight 3.3kg
Package weight 3.3kg
Package width 365mm
Product colour Black
Product Type Projector ceiling mount
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 96 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")mm
Rotatable Yes
Rotation 180°
Swivel angle range -8 - 8°
Swivel Range (left) 8°
Swivel Range (right) 8°
Tilt angle range -20 - 20°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Weight 3.3kg
Width 47cm

Reviews

Be the first to submit a review

Trustpilot