Neomounts BEAMER-C80 Projector ceiling mount Tiltable Rotatable Silver 15 cm

MPN
BEAMER-C80
Brand
Neomounts
EAN-13
8717371441326
Order Code
16-9916
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £56.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts BEAMER-C80, Manufacturer's Part Number 1286130, is a projector ceiling mount offering robust and versatile mounting solutions in professional and engineering environments. This ceiling mount, finished in silver, facilitates enhanced positional flexibility with its tiltable and rotatable features, allowing precise alignment and optimal projection angles for projectors up to a height of 15 cm. Its durable construction and adaptable design make it suitable for installation in conference rooms, classrooms, and lecture theatres, where precise equipment placement and stability are crucial. The BEAMER-C80 effectively supports applications demanding reliable and secure mounting to achieve clear and uninterrupted projected images.
Type Projector ceiling mount
Housing colour Silver
Energy efficiency rating n.a
Adjustable Yes
Angle of rotation 360°
Content 1
Dimensions (L x W x H) 7 x 20 x 30cm
Harmonized System (HS) code 7326909890
Height adjustment range 130 - 200mm
Height adjustment type Manual
Housing Material Steel
Length 7cm
Master (outer) case gross weight 14kg
Master (outer) case height 380mm
Master (outer) case length 320mm
Master (outer) case net weight 11.8kg
Master (outer) case width 415mm
Max. distance to floor/ceiling 15cm
Max. load Capacity 15kg
Maximum weight capacity 15kg
Min. distance to floor/ceiling 8cm
Mounting Type Ceiling
Package depth 70mm
Package height 305mm
Package net weight 1.2kg
Package weight 1.2kg
Package width 200mm
Product colour Silver
Product Type Projector ceiling mount
Products per master (outer) case 10 pc(s)
Products per pallet (EU) 240 pc(s)
Rotatable Yes
Rotating Yes
Swivel range 360°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range 0 - 30°
Tilt Range (bottom) -7.5°
Tilt Range (top) +7.5°
Weight 1.3kg
Width 20cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot