Neomounts CL25-540BL1 Projector ceiling mount adjustable 90.5cm black

MPN
CL25-540BL1
Brand
Neomounts
EAN-13
8717371449131
Order Code
16-9921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £79.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts CL25-540BL1 is a projector ceiling mount with the manufacturer part number 2620857. This model features an adjustable length of 90.5 cm and comes in a sleek black finish, making it both versatile and aesthetically pleasing for various installation environments. Engineered for robustness, the mount is designed to securely hold projectors in a fixed position while allowing precise angle adjustments, facilitating optimal projection alignment. The CL25-540BL1 is ideally suited for use in professional settings such as conference rooms, lecture theatres, and classroom installations, where stability and durability are critical. Its modular design enables seamless integration into existing audio-visual setups, making it an indispensable component for engineers and technicians tasked with designing and maintaining institutional AV installations.
Type Projector ceiling mount
Housing colour Black
Energy efficiency rating n.a
Angle of rotation 360°
Cable management Yes
Content 1
Depth 470mm
Dimensions (L x W x H) 47 x 47 x 90.5cm
Harmonized System (HS) code 7326909890
Height adjustment range 605 - 905mm
Housing Material Steel
Length 47cm
Master (outer) case gross weight 19.5kg
Master (outer) case height 430mm
Master (outer) case length 285mm
Master (outer) case net weight 15.4kg
Master (outer) case width 610mm
Max. distance to floor/ceiling 90.5cm
Max. load Capacity 35kg
Maximum weight capacity 35kg
Min. distance to floor/ceiling 60.5cm
Mounting Type Ceiling
Package depth 265mm
Package height 102mm
Package net weight 4.6kg
Package weight 4.6kg
Package width 592mm
Product colour Black
Product Type Projector ceiling mount
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 64 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")mm
Rotatable Yes
Rotation 180°
Swivel angle range -8 - 8°
Swivel Range (left) 8°
Swivel Range (right) 8°
Tilt angle range -20 - 20°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Weight 4.6kg
Width 47cm

Reviews

Be the first to submit a review

Trustpilot