Murrelektronik Solenoids Square connector + molded lead 615390

The parts, produced by Murrelektronik, are solenoid connectors available in black and sold individually.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Cable Length Conductor Material Packaging Type Weight Type Cable cross section Cable Ø Connection Factory colour IP Rating max. cross section Maximum Temperature Min. temperature Misc Attribute 2 Number of pins Solenoid Action Total no. of pins
Murrelektronik 7000-18081-2160300 Solenoid Connector Black 1pc
Murrelektronik 7000-18081-2160300 Solenoid Connector Black 1pc
Extended range
Order code: 05-5019
MPN: 7000-18081-2160300

Available to back orderBack order, lead time 14 days
1+ £8.11
Price per unit Ex VAT
n/a 3.00m PVC 190g Square connector + molded lead 3x 0.75mm² 5.9mm Open end cable Black IP67 0.75mm² +85°C -25°C A standard 3 N/A 3
Murrelektronik 7000-18081-6160150 Solenoid Connector Black 1pc
Murrelektronik 7000-18081-6160150 Solenoid Connector Black 1pc
Order code: 05-5020
MPN: 7000-18081-6160150
1+ £7.00
Price per unit Ex VAT
n/a 1.50m PVC 113g Square connector + molded lead 3x 0.75mm² 5.9mm Open end cable Black IP67 0.75mm² +85°C -25°C A standard 3 N/A 3
Murrelektronik 7000-18081-6260300 Solenoid Connector Black 1pc
Murrelektronik 7000-18081-6260300 Solenoid Connector Black 1pc
Extended range
Order code: 05-5021
MPN: 7000-18081-6260300

Available to back orderBack order, lead time 3 weeks
1+ £9.31
Price per unit Ex VAT
300V AC 3.00m PUR Bag 191g Square connector + molded lead 3x 0.75mm² 5.9mm Open end cable Black IP67 0.75mm² +85°C -25°C A standard 3 N/A 3
Murrelektronik 7000-18081-6360500 Solenoid Connector Black 1pc
Murrelektronik 7000-18081-6360500 Solenoid Connector Black 1pc
Extended range
Order code: 05-5022
MPN: 7000-18081-6360500

Available to back orderBack order, lead time 11 days
1+ £29.18
Price per unit Ex VAT
300V AC 5.00m PUR 292g Square connector + molded lead 3x 0.75mm² 5.9mm Open end cable Black IP67 0.75mm² +85°C -25°C A standard 3 N/A 3

Trustpilot