Murrelektronik 7000-18081-6360500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18081-6360500 Solenoid Connector Black 1pc

MPN
7000-18081-6360500
EAN-13
4048879191494
Order Code
05-5022
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik solenoid connector, model 7000-18081-6360500, is a robust black square connector with a moulded lead. Its key attributes include durability and compatibility with various electronic systems. Typically, this product is used in industrial automation settings for connecting valves and sensors.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Conductor Material PUR
Connection Open end cable
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 292g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot