Murrelektronik 7000-18081-2160300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18081-2160300 Solenoid Connector Black 1pc

MPN
7000-18081-2160300
EAN-13
4048879191975
Order Code
05-5019
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Murrelektronik square connector with the product code 7000-18081-2160300 is a solenoid connector in black. It features a moulded lead and is suitable for secure electrical connections. This connector is commonly used in industrial applications for reliable power and signal transmission.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Conductor Material PVC
Connection Open end cable
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 190g

Reviews

Be the first to submit a review

Trustpilot