Murrelektronik 7000-18081-6160150 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18081-6160150 Solenoid Connector Black 1pc

MPN
7000-18081-6160150
EAN-13
4048879191715
Order Code
05-5020
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik solenoid connector, model 7000-18081-6160150, features a square connector with a moulded lead and is primarily black in colour for clear identification. Known for durability, this single unit is designed to ensure reliable electrical connections in industrial automation applications. Ideal for solenoid valves, it enhances performance in pneumatic and hydraulic systems.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 1.50m
Cable Ø 5.9mm
Conductor Material PVC
Connection Open end cable
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 113g

Reviews

Be the first to submit a review

Trustpilot