Murrelektronik 7000-18081-6260300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18081-6260300 Solenoid Connector Black 1pc

MPN
7000-18081-6260300
EAN-13
4048879191609
Order Code
05-5021
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik solenoid connector, model 7000-18081-6260300, features a square connector with a moulded lead. This black component is designed to provide reliable electrical connections, typically used in industrial automation systems. It is known for its durable construction and efficient performance, enhancing the functionality of various control applications.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Conductor Material PUR
Connection Open end cable
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Packaging Type Bag
Solenoid Action N/A
Total no. of pins 3
Weight 191g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot