Murrelektronik Modular Adaptors T splitter 615379

The Murrelektronik T splitters, including models 334011, 7000-88601-0000000, and 7000-88602-0000000, are compact and durable components featuring 4-pin plug and
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Colour Coding Cable Diameter Connection Cross-section (sensor/actuator wiring) Diameter IP Rating Maximum Temperature Material Min. temperature Nominal Current Nominal Voltage Type
Murrelektronik 334011 T Splitter Compact and Durable 1pc
Murrelektronik 334011 T Splitter Compact and Durable 1pc
Standard range
Order code: 05-4842
MPN: 334011

Despatched within 4 working days - 2 in stock
1+ £30.55
Price per unit Ex VAT
M12 M12 Grey 4.5mm 0.34mm² 4.5mm IP54 +80°C PUR -40°C 2A 300V AC T splitter
Murrelektronik 7000-88601-0000000 T Splitter 4-Pin Plug & Socket Straight
Murrelektronik 7000-88601-0000000 T Splitter 4-Pin Plug & Socket Straight
Standard range
Order code: 05-5606
MPN: 7000-88601-0000000

Despatched within 4 working days - 31 in stock
1+ £14.52
Price per unit Ex VAT
M8 M8 A Push-fit IP67 (when connected) +85°C -25°C 4A T splitter
Murrelektronik 7000-88602-0000000 T Splitter Plug & Socket 4 Pin 1pc
Murrelektronik 7000-88602-0000000 T Splitter Plug & Socket 4 Pin 1pc
Standard range
Order code: 05-5607
MPN: 7000-88602-0000000

Despatched within 4 working days - 8 in stock
1+ £34.50
Price per unit Ex VAT
M8 M8 A Push-fit IP67 (when connected) +80°C -30°C 2A T splitter
Murrelektronik 7000-88611-0000000 T Splitter Plug & Socket 3-Pin
Murrelektronik 7000-88611-0000000 T Splitter Plug & Socket 3-Pin
Standard range
Order code: 05-5608
MPN: 7000-88611-0000000

Despatched within 4 working days - 40 in stock
1+ £11.20
Price per unit Ex VAT
M8 M8 A Push-fit IP67 (when connected) +85°C -25°C 4A T splitter
Murrelektronik 7000-88621-0000000 T Splitter 3-Pin Plug and Socket
Murrelektronik 7000-88621-0000000 T Splitter 3-Pin Plug and Socket
Standard range
Order code: 05-5609
MPN: 7000-88621-0000000

Despatched within 4 working days - 55 in stock
1+ £18.94
Price per unit Ex VAT
M8 M8 A Push-fit IP67 (when connected) +85°C -25°C 4A T splitter

Trustpilot