Murrelektronik 7000-88602-0000000 T Splitter Plug & Socket 4 Pin 1pc

Image Representative of Range

Murrelektronik 7000-88602-0000000 T Splitter Plug & Socket 4 Pin 1pc

MPN
7000-88602-0000000
EAN-13
4048879118491
Order Code
05-5607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik T splitter 7000-88602-0000000 features a plug and socket, both straight, with four RJ pins. It is typically used in industrial automation and control systems to split signals or power. This product is suitable for connecting multiple devices efficiently in complex setups.
Connector 1 M8
Connector 2 M8
Type T splitter
Coding A
Connection Push-fit
IP Rating IP67 (when connected)
Maximum Temperature +80°C
Min. temperature -30°C
Nominal Current 2A

Reviews

Be the first to submit a review

Trustpilot