Murrelektronik 7000-88601-0000000 T Splitter 4-Pin Plug & Socket Straight

Image Representative of Range

Murrelektronik 7000-88601-0000000 T Splitter 4-Pin Plug & Socket Straight

MPN
7000-88601-0000000
EAN-13
4048879118507
Order Code
05-5606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Murrelektronik 7000-88601-0000000 T splitter is designed with a plug and socket in a straight configuration, accommodating four RJ pins. This component is ideal for efficiently splitting signals in industrial automation systems. It is commonly used in environments requiring reliable and compact signal distribution.
Connector 1 M8
Connector 2 M8
Type T splitter
Coding A
Connection Push-fit
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot