Murrelektronik 7000-88621-0000000 T Splitter 3-Pin Plug and Socket

Image Representative of Range

Murrelektronik 7000-88621-0000000 T Splitter 3-Pin Plug and Socket

MPN
7000-88621-0000000
EAN-13
4048879378055
Order Code
05-5609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Murrelektronik 7000-88621-0000000 is a T splitter featuring a straight plug and socket with three pins. This component is typically used in industrial automation systems for efficient signal distribution. Its robust design ensures reliable connections in demanding environments.
Connector 1 M8
Connector 2 M8
Type T splitter
Coding A
Connection Push-fit
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot