Murrelektronik 7000-88611-0000000 T Splitter Plug & Socket 3-Pin

Image Representative of Range

Murrelektronik 7000-88611-0000000 T Splitter Plug & Socket 3-Pin

MPN
7000-88611-0000000
EAN-13
4048879333177
Order Code
05-5608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Murrelektronik 7000-88611-0000000 T splitter features a straight plug and socket configuration with 3 pins, suitable for creating branching connections in electrical systems. Manufactured by Murrelektronik, this robust component ensures reliable performance in industrial automation setups. Typically used in complex wiring solutions, it is ideal for distributing signals or power efficiently.
Connector 1 M8
Connector 2 M8
Type T splitter
Coding A
Connection Push-fit
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot