Murrelektronik 334011 T Splitter Compact and Durable 1pc

Image Representative of Range

Murrelektronik 334011 T Splitter Compact and Durable 1pc

MPN
334011
EAN-13
4048879252461
Order Code
05-4842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik manufactures the 334011 T splitter, known for its robust design and reliable connectivity. This component is ideal for distributing electrical signals in industrial automation systems. Typical applications include use in sensor and actuator interface connections.
Connector 1 M12
Connector 2 M12
Colour Grey
Type T splitter
Cable Diameter 4.5mm
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP54
Material PUR
Maximum Temperature +80°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 300V AC

Reviews

Be the first to submit a review

Trustpilot