Murrelektronik Modular Accessories Sensor/actuator connector 615330

The parts are a group of Murrelektronik sensor connectors featuring M23 connections designed for reliable electrical connections in various configurations and lengths.
Description Image Product Buy Pricing (Ex VAT) Length Cable Diameter Cross-section (sensor/actuator wiring) Diameter IP Rating Maximum Temperature Min. temperature Seal Type Connector 1 Connector 2 Colour Type Material Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-23251-4520500 M23 Sensor Connector 5m 19 Pins Socket
Murrelektronik 7000-23251-4520500 M23 Sensor Connector 5m 19 Pins Socket
Extended range
Order code: 05-5419
MPN: 7000-23251-4520500

Available to back orderBack order, lead time 3 weeks
1+ £144.28
10+ £125.45
50+ £109.09
Price per unit Ex VAT
5m 11.6mm 0.5mm² 11.5mm +85°C -25°C M23 Open cable ends Grey Sensor/actuator connector PUR 7.5A 300V AC M23 x 1
Murrelektronik 7000-23251-4521500 Sensor Connector M23 Straight 15m 19-Pin
Murrelektronik 7000-23251-4521500 Sensor Connector M23 Straight 15m 19-Pin
Extended range
Order code: 05-5420
MPN: 7000-23251-4521500

Available to back orderBack order, lead time 3 weeks
1+ £327.78
10+ £285.03
50+ £247.87
Price per unit Ex VAT
15.00m 11.6mm 0.5mm² 11.5mm +85°C -25°C M23 Open cable ends Grey Sensor/actuator connector PUR 7.5A 300V AC M23 x 1
Murrelektronik 7000-23351-3980500 M23 Sensor Connector Right Angle 5m
Murrelektronik 7000-23351-3980500 M23 Sensor Connector Right Angle 5m
Standard range
Order code: 05-5421
MPN: 7000-23351-3980500

Despatched within 4 working days - 3 in stock
1+ £75.32
10+ £65.49
50+ £56.96
Price per unit Ex VAT
5m 10.0mm 0.34mm² 10mm IP67 +70°C -5°C Screw-on M23 Open cable ends Grey Sensor/actuator connector PUR 7.5A 300V AC M23 x 1
Murrelektronik 7000-23351-4520500 M23 Sensor Connector 19 Pins 5m
Murrelektronik 7000-23351-4520500 M23 Sensor Connector 19 Pins 5m
Standard range
Order code: 05-5422
MPN: 7000-23351-4520500

Despatched within 4 working days - 3 in stock
1+ £138.97
10+ £120.84
50+ £105.06
Price per unit Ex VAT
5m 11.6mm 0.5mm² 11.5mm IP67 +85°C -25°C M23 Open cable ends Grey Sensor/actuator connector PUR 7.5A 300V AC M23 x 1
Murrelektronik 7000-23351-4521500 Right Angle M23 Connector 19 Pins 15m
Murrelektronik 7000-23351-4521500 Right Angle M23 Connector 19 Pins 15m
Extended range
Order code: 05-5423
MPN: 7000-23351-4521500

Back order - 2 availableBack-order availability date - 02/12/2026
1+ £204.42
10+ £186.89
50+ £170.87
Price per unit Ex VAT
15.00m 11.6mm 0.5mm² 11.5mm IP67 +85°C -25°C M23 Open cable ends Grey Sensor/actuator connector PUR 7.5A 300V AC M23 x 1

Trustpilot