Murrelektronik 7000-23351-3980500 M23 Sensor Connector Right Angle 5m

Image Representative of Range

Murrelektronik 7000-23351-3980500 M23 Sensor Connector Right Angle 5m

MPN
7000-23351-3980500
EAN-13
4048879187879
Order Code
05-5421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £75.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's Sensor/actuator connector, model 7000-23351-3980500, features an M23 x 1 socket, right angle, with 19 pins. It comes with a 5.00 m cable length and is commonly used in industrial automation and control systems for reliable connectivity.
Connector 1 M23
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 10.0mm
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 10mm
IP Rating IP67
Material PUR
Maximum Temperature +70°C
Min. temperature -5°C
Nominal Current 7.5A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M23 x 1

Reviews

Be the first to submit a review

Trustpilot