Murrelektronik 7000-23251-4521500 Sensor Connector M23 Straight 15m 19-Pin

Image Representative of Range

Murrelektronik 7000-23251-4521500 Sensor Connector M23 Straight 15m 19-Pin

MPN
7000-23251-4521500
EAN-13
4048879188005
Order Code
05-5420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £528.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik sensor/actuator connector, model number 7000-23251-4521500, is a socket with an M23 x 1 straight configuration and 19 pins. The connector features a lengthy 15.00 m connection, making it versatile for various industrial automation applications. It is typically used in the integration of sensors and actuators within complex machinery systems.
Connector 1 M23
Connector 2 Open cable ends
Colour Grey
Length 15.00m
Type Sensor/actuator connector
Cable Diameter 11.6mm
Cross-section (sensor/actuator wiring) 0.5mm²
Diameter 11.5mm
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 7.5A
Nominal Voltage 300V AC
Thread Type M23 x 1

Reviews

Be the first to submit a review

Trustpilot