Murrelektronik 7000-23251-4520500 M23 Sensor Connector 5m 19 Pins Socket

Image Representative of Range

Murrelektronik 7000-23251-4520500 M23 Sensor Connector 5m 19 Pins Socket

MPN
7000-23251-4520500
EAN-13
4048879188029
Order Code
05-5419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £107.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik sensor/actuator connector, model 7000-23251-4520500, is a straight M23 x 1 socket with 19 pins and a 5.00 m length. It is often utilised in automation applications to connect sensors or actuators to control systems. This durable connector is manufactured by Murrelektronik and is commonly used in industrial settings for reliable and secure electrical connections.
Connector 1 M23
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 11.6mm
Cross-section (sensor/actuator wiring) 0.5mm²
Diameter 11.5mm
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 7.5A
Nominal Voltage 300V AC
Thread Type M23 x 1

Reviews

Be the first to submit a review

Trustpilot