Murrelektronik 7000-23351-4520500 M23 Sensor Connector 19 Pins 5m

Image Representative of Range

Murrelektronik 7000-23351-4520500 M23 Sensor Connector 19 Pins 5m

MPN
7000-23351-4520500
EAN-13
4048879187848
Order Code
05-5422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £255.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik sensor/actuator connector is a right-angle socket with a M23 x 1 thread and features 19 pins. It is equipped with a 5.00 m cable, designed for robust connectivity in industrial automation systems. This connector is typically used for linking sensors and actuators to control systems, facilitating efficient data and signal transfer.
Connector 1 M23
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 11.6mm
Cross-section (sensor/actuator wiring) 0.5mm²
Diameter 11.5mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 7.5A
Nominal Voltage 300V AC
Thread Type M23 x 1

Reviews

Be the first to submit a review

Trustpilot