Murrelektronik 7000-23351-4521500 Right Angle M23 Connector 19 Pins 15m

Image Representative of Range

Murrelektronik 7000-23351-4521500 Right Angle M23 Connector 19 Pins 15m

MPN
7000-23351-4521500
EAN-13
4048879187824
Order Code
05-5423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £204.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/10/2026

Murrelektronik's 7000-23351-4521500 is a sensor/actuator connector with a right-angle M23 x 1 socket design. It features 19 pins and comes with a 15.00 m length, suitable for industrial automation applications. This connector is often used in complex machinery for efficient signal and power transmission.
Connector 1 M23
Connector 2 Open cable ends
Colour Grey
Length 15.00m
Type Sensor/actuator connector
Cable Diameter 11.6mm
Cross-section (sensor/actuator wiring) 0.5mm²
Diameter 11.5mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 7.5A
Nominal Voltage 300V AC
Thread Type M23 x 1

Reviews

Be the first to submit a review

Trustpilot