Murrelektronik Modular Accessories Sensor/actuator connector 615325

The components produced by Murrelektronik consist of advanced sensor and actuator connectors designed for efficient electrical connectivity in industrial applications.
Description Image Product Buy Pricing (Ex VAT) Connector 2 Length Conductor Cross Section Connection Cross-section (sensor/actuator wiring) Diameter Material Min. temperature Mounting Seal Type Thread Type Connector 1 Type Coding IP Rating Maximum Temperature Nominal Current
Murrelektronik 7000-17182-9730050 M12 Sensor Connector 8-Pin 0.50m Socket
Murrelektronik 7000-17182-9730050 M12 Sensor Connector 8-Pin 0.50m Socket
Standard range
Order code: 05-5401
MPN: 7000-17182-9730050

Despatched within 4 working days - 28 in stock
1+ £32.78
Price per unit Ex VAT
Open cable ends 0.5m 0.25mm² 1.25mm Copper alloy -25°C Front panel fitting Screw-on M12 x 1 M12 Sensor/actuator connector A IP67 +85°C 2A
Murrelektronik 7000-17185-9850100 Sensor/Actuator Connector M12 8-Pin
Murrelektronik 7000-17185-9850100 Sensor/Actuator Connector M12 8-Pin
Standard range
Order code: 05-5402
MPN: 7000-17185-9850100

Despatched within 4 working days - 2 in stock
1+ £37.07
Price per unit Ex VAT
Open cable ends 1m 0.34mm² 1.25mm -25°C Rear panel fitting Screw-on M12 x 1 M12 Sensor/actuator connector A IP67 +85°C 2A
Murrelektronik 7000-17311-0000000 Connector 8-Pin Right-Angle Plug
Murrelektronik 7000-17311-0000000 Connector 8-Pin Right-Angle Plug
Standard range
Order code: 05-5403
MPN: 7000-17311-0000000

Despatched within 4 working days - 25 in stock
1+ £18.29
Price per unit Ex VAT
0.50mm² Screw terminal -40°C M12 Sensor/actuator connector A IP67 +85°C 2A
Murrelektronik 7000-17331-0000000 Connector Socket Right Angle 8 Pins
Murrelektronik 7000-17331-0000000 Connector Socket Right Angle 8 Pins
Standard range
Order code: 05-5404
MPN: 7000-17331-0000000

Despatched within 4 working days - 31 in stock
1+ £42.14
Price per unit Ex VAT
0.50mm² Screw terminal -40°C M12 Sensor/actuator connector A IP67 +85°C 2A
Murrelektronik 7000-17361-0000000 Connector Socket 8-Pin RJ Straight
Murrelektronik 7000-17361-0000000 Connector Socket 8-Pin RJ Straight
Standard range
Order code: 05-5405
MPN: 7000-17361-0000000

Despatched within 4 working days - 14 in stock
1+ £48.42
10+ £44.91
100+ £43.87
Price per unit Ex VAT
0.50mm² Screw terminal -40°C M12 Sensor/actuator connector A IP67 +85°C 2A

Trustpilot