Murrelektronik 7000-17182-9730050 M12 Sensor Connector 8-Pin 0.50m Socket

Image Representative of Range

Murrelektronik 7000-17182-9730050 M12 Sensor Connector 8-Pin 0.50m Socket

MPN
7000-17182-9730050
EAN-13
4048879553810
Order Code
05-5401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Murrelektronik's sensor/actuator connector M12 x 1 socket is designed with eight pins and comes with a built-in 0.50 metre cable. It is ideal for integrating sensors and actuators in automated systems, offering robust connectivity. Typically utilised in industrial automation, it ensures reliable data transmission and power supply.
Connector 1 M12
Connector 2 Open cable ends
Length 0.5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 1.25mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 2A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot