Murrelektronik 7000-17311-0000000 Connector 8-Pin Right-Angle Plug

Image Representative of Range

Murrelektronik 7000-17311-0000000 Connector 8-Pin Right-Angle Plug

MPN
7000-17311-0000000
EAN-13
4048879195348
Order Code
05-5403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Murrelektronik's 7000-17311-0000000 sensor/actuator connector is a plug with a right angle design featuring eight pins. This connector is ideal for applications that require reliable connections in compact spaces. Typically used in automation systems, it enhances connectivity between sensors and actuators.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 2A

Reviews

Be the first to submit a review

Trustpilot