Murrelektronik 7000-17361-0000000 Connector Socket 8-Pin RJ Straight

Image Representative of Range

Murrelektronik 7000-17361-0000000 Connector Socket 8-Pin RJ Straight

MPN
7000-17361-0000000
EAN-13
4048879195294
Order Code
05-5405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £49.48 £48.42
10+ £45.89 £44.91
100+ £44.82 £43.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Murrelektronik 7000-17361-0000000 is a sensor/actuator connector with a straight socket and eight pins, suitable for complex wiring situations. Manufactured for robust industrial environments, its design ensures reliable connections and durable performance. Typical applications include automation systems and control panels where dependable signal transmission is crucial.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 2A

Reviews

Be the first to submit a review

Trustpilot