Murrelektronik 7000-17185-9850100 Sensor/Actuator Connector M12 8-Pin

Image Representative of Range

Murrelektronik 7000-17185-9850100 Sensor/Actuator Connector M12 8-Pin

MPN
7000-17185-9850100
EAN-13
4048879402231
Order Code
05-5402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-17185-9850100 is a sensor/actuator connector with an M12 x 1 socket, built-in for high-reliability connections. It features an 8-pin configuration and comes with a 1.00 m cable, making it suitable for various industrial automation applications. This connector is ideal for precise and secure signal transmission in manufacturing and assembly systems.
Connector 1 M12
Connector 2 Open cable ends
Length 1m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.25mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Rear panel fitting
Nominal Current 2A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot