Murrelektronik 7000-17331-0000000 Connector Socket Right Angle 8 Pins

Image Representative of Range

Murrelektronik 7000-17331-0000000 Connector Socket Right Angle 8 Pins

MPN
7000-17331-0000000
EAN-13
4048879195324
Order Code
05-5404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Murrelektronik 7000-17331-0000000 is a sensor/actuator connector featuring a right-angle socket with 8 pins, designed for reliable connectivity in automation systems. It is ideal for use in industrial environments where compact and durable connections are necessary. This connector is known for its robust construction and is typically applied in machinery and control cabinets.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 2A

Reviews

Be the first to submit a review

Trustpilot