Murrelektronik 7000-17041-1141000 Sensor/Actuator Connector 8-Pin 10m |
05-5379
|
|
Despatched within 4 working days - 6 in stock
|
1+ £35.23
Price per unit Ex VAT
|
Yellow |
10m |
M12 |
Open cable ends |
Sensor/actuator connector |
5.8mm |
A |
0.25mm² |
5.8mm |
IP65, IP66K, IP67 |
PUR |
+85°C |
-25°C |
2A |
300V AC |
M12 |
Murrelektronik 7000-17041-2920150 Sensor/Actuator Connector 8 Pins 1.5m |
05-5380
|
|
Despatched within 4 working days - 2 in stock
|
1+ £39.78
Price per unit Ex VAT
|
Grey |
1.5m |
M12 |
Open cable ends |
Sensor/actuator connector |
5.8mm |
A |
0.25mm² |
5.8mm |
IP65, IP66K, IP67 |
PUR |
+85°C |
-25°C |
2A |
300V AC |
M12 |
Murrelektronik 7000-17041-2920500 Sensor/Actuator Connector 8-Pin 5m |
05-5381
|
|
Despatched within 4 working days - 2 in stock
|
1+ £39.10
Price per unit Ex VAT
|
Grey |
5m |
M12 |
Open cable ends |
Sensor/actuator connector |
5.8mm |
A |
0.25mm² |
5.8mm |
IP65, IP66K, IP67 |
PUR |
+85°C |
-25°C |
2A |
300V AC |
M12 |
Murrelektronik 7000-17041-2921000 Sensor/Actuator Connector 8-Pin 10m |
05-5382
|
|
Despatched within 4 working days - 6 in stock
|
1+ £57.39
Price per unit Ex VAT
|
Grey |
10m |
M12 |
Open cable ends |
Sensor/actuator connector |
5.8mm |
A |
0.25mm² |
5.8mm |
IP65, IP66K, IP67 |
PUR |
+85°C |
-25°C |
2A |
300V AC |
M12 |
Murrelektronik 7000-17041-7220300 Sensor/Actuator Connector 8-Pin 3m |
05-5383
|
|
Despatched within 4 working days - 5 in stock
|
1+ £21.71
Price per unit Ex VAT
|
Black |
3m |
M12 |
Open cable ends |
Sensor/actuator connector |
5.8mm |
A |
0.25mm² |
5.8mm |
IP65, IP66K, IP67 |
PUR |
+85°C |
-25°C |
2A |
300V AC |
M12 |
Murrelektronik 7000-17041-7221000 Sensor/Actuator Connector 8 Pins 10m |
05-5384
|
|
Despatched within 4 working days - 39 in stock
|
1+ £36.67
Price per unit Ex VAT
|
Black |
10m |
M12 |
Open cable ends |
Sensor/actuator connector |
5.8mm |
A |
0.25mm² |
5.8mm |
IP65, IP66K, IP67 |
PUR |
+85°C |
-25°C |
2A |
300V AC |
M12 |