Murrelektronik 7000-17041-2920500 Sensor/Actuator Connector 8-Pin 5m

Image Representative of Range

Murrelektronik 7000-17041-2920500 Sensor/Actuator Connector 8-Pin 5m

MPN
7000-17041-2920500
EAN-13
4048879196420
Order Code
05-5381
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector, model 7000-17041-2920500, features a straight socket design with eight pins and a cable length of 5.00 metres. Manufactured by Murrelektronik, this connector is ideal for connecting sensors and actuators in industrial automation systems. Typical applications include use in machinery and manufacturing processes where durable and reliable connections are required.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 5.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 5.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot