Murrelektronik 7000-17041-7220300 Sensor/Actuator Connector 8-Pin 3m

Image Representative of Range

Murrelektronik 7000-17041-7220300 Sensor/Actuator Connector 8-Pin 3m

MPN
7000-17041-7220300
EAN-13
4048879561242
Order Code
05-5383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik 7000-17041-7220300 sensor/actuator connector is a straight, 3.00 m socket with 8 pins, designed for reliable industrial applications. Its robust construction makes it ideal for use in harsh environments and automation systems. This product is typically utilised for connecting sensors and actuators in complex machinery setups.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 3m
Type Sensor/actuator connector
Cable Diameter 5.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 5.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot