Murrelektronik 7000-17041-7221000 Sensor/Actuator Connector 8 Pins 10m

Image Representative of Range

Murrelektronik 7000-17041-7221000 Sensor/Actuator Connector 8 Pins 10m

MPN
7000-17041-7221000
EAN-13
4048879444156
Order Code
05-5384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Murrelektronik 7000-17041-7221000 is a sensor/actuator connector designed for reliable connectivity in automation systems. With a straight socket and 8 pins, it is suitable for industrial environments requiring secure data transmission. Commonly used in robotics and machinery applications, it features a 10.00 m cable length for flexible installation.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 5.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot