Murrelektronik 7000-17041-1141000 Sensor/Actuator Connector 8-Pin 10m

MPN
7000-17041-1141000
EAN-13
4048879649889
Order Code
05-5379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's sensor/actuator connector, model number 7000-17041-1141000, features a straight socket design with 8 pins and a 10.00 m cable length. This durable connector is ideal for industrial automation applications, providing reliable connections between sensors and actuators. Its robust construction ensures long-term performance in demanding environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Yellow
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 5.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot