Murrelektronik 7000-17041-2920150 Sensor/Actuator Connector 8 Pins 1.5m

Image Representative of Range

Murrelektronik 7000-17041-2920150 Sensor/Actuator Connector 8 Pins 1.5m

MPN
7000-17041-2920150
EAN-13
4048879196451
Order Code
05-5380
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik offers the 7000-17041-2920150 sensor/actuator connector, featuring a straight socket design with eight pins. This 1.50-metre connector is suitable for use in complex industrial automation systems, providing reliable connections for sensors and actuators. Typically, it is utilised in manufacturing environments requiring robust and precise connectivity solutions.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 1.5m
Type Sensor/actuator connector
Cable Diameter 5.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 5.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot