Murrelektronik Modular Accessories Sensor/actuator connector 615260

Murrelektronik produces a range of sensor and actuator connectors, including M8 right-angle connectors, featuring multiple pin configurations and varying cable lengths.
Description Image Product Buy Pricing (Ex VAT) Length Cable Diameter Diameter Material Connector 1 Connector 2 Colour Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-08101-6110150 Sensor Connector M8 4-Pin 1.50m Right Angle
Murrelektronik 7000-08101-6110150 Sensor Connector M8 4-Pin 1.50m Right Angle
Extended range
Order code: 05-5204
MPN: 7000-08101-6110150

Available to back orderBack order, lead time 3 weeks
1+ £5.54
Price per unit Ex VAT
1.5m 4.8mm 4.8mm PVC M8 Open cable ends Black Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08101-6110200 Sensor/Actuator Conn M8 4 Pins 2m
Murrelektronik 7000-08101-6110200 Sensor/Actuator Conn M8 4 Pins 2m
Extended range
Order code: 05-5205
MPN: 7000-08101-6110200

Back order - 2 availableBack-order availability date - 09/11/2026
1+ £10.32
Price per unit Ex VAT
2m 4.8mm 4.8mm PVC M8 Open cable ends Black Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08101-6110500 M8 Right Angle Connector 5.0m 4-Pin Socket
Murrelektronik 7000-08101-6110500 M8 Right Angle Connector 5.0m 4-Pin Socket
Standard range
Order code: 05-5206
MPN: 7000-08101-6110500

Despatched within 4 working days - 8 in stock
1+ £13.95
Price per unit Ex VAT
5m 4.8mm 4.8mm PVC M8 Open cable ends Black Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08101-6310030 Sensor/Actuator Connector M8 4 Pins
Murrelektronik 7000-08101-6310030 Sensor/Actuator Connector M8 4 Pins
Standard range
Order code: 05-5207
MPN: 7000-08101-6310030

Despatched within 4 working days - 7 in stock
1+ £4.93
Price per unit Ex VAT
0.3m 4.5mm 4.5mm PUR M8 Open cable ends Black Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08101-6310500 M8 Connector Right Angle 5m 4 Pins
Murrelektronik 7000-08101-6310500 M8 Connector Right Angle 5m 4 Pins
Standard range
Order code: 05-5208
MPN: 7000-08101-6310500

Despatched within 4 working days - 13 in stock
1+ £20.11
Price per unit Ex VAT
5m 4.5mm 4.5mm PUR M8 Open cable ends Black Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1

Trustpilot