Murrelektronik 7000-08101-6110200 Sensor/Actuator Conn M8 4 Pins 2m

Image Representative of Range

Murrelektronik 7000-08101-6110200 Sensor/Actuator Conn M8 4 Pins 2m

MPN
7000-08101-6110200
EAN-13
4048879001113
Order Code
05-5205
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 03/10/2026

The Murrelektronik sensor/actuator connector, model 7000-08101-6110200, is a right-angle socket designed with four pins and an M8 x 1 connection. It is 2.00 metres long, making it suitable for applications requiring compact and efficient connectivity in automation systems. This connector is ideal for use in industrial environments, providing durable and reliable connections for sensors and actuators.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot