Murrelektronik 7000-08101-6310500 M8 Connector Right Angle 5m 4 Pins

Image Representative of Range

Murrelektronik 7000-08101-6310500 M8 Connector Right Angle 5m 4 Pins

MPN
7000-08101-6310500
EAN-13
4048879001144
Order Code
05-5208
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Murrelektronik sensor/actuator connector M8 x 1 socket is a right angle connector with four pins and a cable length of 5.00 m. It is typically used for connecting sensors and actuators in industrial automation applications. Known for robust performance, it is suitable for use in harsh environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot