Murrelektronik 7000-08101-6110150 Sensor Connector M8 4-Pin 1.50m Right Angle

Image Representative of Range

Murrelektronik 7000-08101-6110150 Sensor Connector M8 4-Pin 1.50m Right Angle

MPN
7000-08101-6110150
EAN-13
4048879227575
Order Code
05-5204
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik offers the 7000-08101-6110150 sensor/actuator connector, featuring a right-angle M8 x 1 socket. It has four pins and a 1.50-metre cable length, making it suitable for compact and confined spaces. This connector is typically used in industrial automation for connecting sensors and actuators.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot