Murrelektronik 7000-08101-6110500 M8 Right Angle Connector 5.0m 4-Pin Socket

Image Representative of Range

Murrelektronik 7000-08101-6110500 M8 Right Angle Connector 5.0m 4-Pin Socket

MPN
7000-08101-6110500
EAN-13
4048879001120
Order Code
05-5206
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Murrelektronik's sensor/actuator connector model 7000-08101-6110500 features a right-angle M8 x 1 socket and a 5.00 m cable. It includes 4 pins and is designed for robust and reliable connections in industrial automation systems. This connector is typically used in machinery and process automation applications to facilitate communication between sensors and actuators.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot