Murrelektronik 7000-08101-6310030 Sensor/Actuator Connector M8 4 Pins

Image Representative of Range

Murrelektronik 7000-08101-6310030 Sensor/Actuator Connector M8 4 Pins

MPN
7000-08101-6310030
EAN-13
4048879227407
Order Code
05-5207
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Murrelektronik's 7000-08101-6310030 is a sensor/actuator connector featuring an M8 x 1 socket in a right-angle design. This connector comes with four pins and a short length of 0.30 metres, ideal for compact and efficient installations. Typically used in automation and industrial applications, it ensures secure and reliable connections for various sensors and actuators.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 0.3m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot