Murrelektronik 85162 Rail Mounted PSU 28V DC 2.5A 1 Output DIN Rail

Image Representative of Range

Murrelektronik 85162 Rail Mounted PSU 28V DC 2.5A 1 Output DIN Rail

MPN
85162
EAN-13
4048879000116
Order Code
05-5115
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £210.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik Rail mounted PSU (DIN) delivers 28 V DC at 2.5 A with a single output, making it ideal for industrial power applications. This module, available as one piece, is designed for easy installation on a rail mount, contributing to efficient space management. Commonly used in professional and industrial environments, it ensures reliable power supply for various electronic devices.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2.5A
Number of Outputs 1
Depth 108mm
Dimensions (L x W x H) 108 x 38 x 76mm
Efficiency 87%
Height 76mm
Input Voltage 95 - 265V
Inputs 1.04A
Max. operating temperature (derating) +50°C
Max. output current 1 2.5A
Maximum input voltage [AC] 265V
Maximum Operating Temperature +40°C
Maximum Temperature +40°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Minimum Input Voltage [AC] 95V
Nominal value output voltage 1 [DC] 28V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Weight 0
Width 38mm

Reviews

Be the first to submit a review

Trustpilot