Murrelektronik 85061 Rail Mounted PSU 28V DC 6A 1 Output DIN Rail

Image Representative of Range

Murrelektronik 85061 Rail Mounted PSU 28V DC 6A 1 Output DIN Rail

MPN
85061
EAN-13
4048879080675
Order Code
05-5647
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £184.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik rail mounted PSU is a 28 V DC, 6 A industrial power supply unit. It is designed for DIN rail mounting and features a single output, making it ideal for compact and efficient power distribution. This module is commonly used in automation systems and industrial environments for reliable power delivery.
Type Rail mounted PSU (DIN)
Output Voltage 28V DC
Output Current 6A
Number of Outputs 1
Dim (L x W x H) 151 x 54 x 115 mm
Efficiency 87%
Height 115mm
Input Voltage 90 - 265V
Inputs 1.4A
Length 151mm
Max. output current 6A
Maximum Input Volage 265V AC
Maximum Operating Temperature +60°C
Maximum Temperature +60°C
Min. temperature 0°C
Minimum Input Volage 90V AC
Operating temperature (min.) 0°C
Output type (power supply units) Adjustable
Phases 1
Width 54mm

Reviews

Be the first to submit a review

Trustpilot