Mornsun B0505XT-1WR2 1W Single O/P SMD Unregulated Isolated DC Converter 5V DC

Mornsun B0505XT-1WR2 1W Single O/P SMD Unregulated Isolated DC Converter 5V DC

MPN
B0505XT-1WR2
Brand
Mornsun
Order Code
84-0905

Discontinued


This DC/DC converter from Mornsun is specially designed for applications where an isolated voltage is required in a distributed power supply system. Equipped with numerous features, including a miniature SMD package, high efficiency and an operating temperature of -40°C to +105°C.


  • Fixed input voltage
  • Continuous short circuit protection
  • RoHS compliant
  • No external component required
  • Isolated and unregulated
  • International standard pin-out
  • Internal surface mounted design
  • Power: 1W
  • Input: 4.5-5.5V DC
  • Output: 5V DC
  • Outputs: 1
  • Manufacturer's part B0505XT-1WR2
Output Voltage 5V
Power Rating 1W
Mounting Style SIP
Number of Outputs 1
Temperature Range -40 to +105°C

Trustpilot